
* Images are for reference only
SMH100-LPPE-S20-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S20-SD-BK
- JLCPCB Part #
- C7012155
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 20P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7608
200+
$1.5018
500+
$1.4518
1000+
$1.4261
Related Products

SMH100-LPPE-S21-SD-BK
Sullins Connector Solutions
$1.6178

SMH100-LPPE-S27-SD-BK
Sullins Connector Solutions
$5.0692

SMH100-LPPE-S02-SD-BK
Sullins Connector Solutions
$0.4293

MW-25-03-L-D-100-065-P
Samtec
$26.1193

FTMH-142-02-L-DV
Samtec
$35.9209

SMH152-LPSE-D18-SM-BK
Sullins Connector Solutions
$13.2160
Welcome back, may I help you?