
* Images are for reference only
796740-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796740-2
- JLCPCB Part #
- C5439485
- Package
- Plugin,P=6.35mm
- Description
- 1 10~24 2 2P 300V 30A 6.35mm Green Through Hole 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.1840
10+
$3.1178
30+
$3.0743
100+
$3.0307
Welcome back, may I help you?