
* Images are for reference only
MP3217DJ-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3217DJ-LF-P
- JLCPCB Part #
- C6993074
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 2.5V~6V 36V 500mA 560uA 670kHz Boost Boost Built-in No TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3752
10+
$0.2977
30+
$0.2645
100+
$0.2231
500+
$0.2048
1000+
$0.1937
Related Products
Welcome back, may I help you?