
* Images are for reference only
1SMB5929_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB5929_R1_00001
- JLCPCB Part #
- C6985014
- Package
- SMB(DO-214AA)
- Description
- 1.5W 15V 1uA@11.4V 9Ω SMB(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
200+
$0.0422
500+
$0.0407
800+
$0.0401
Related Products
Welcome back, may I help you?