This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

107LBA350M2CC

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
107LBA350M2CC
JLCPCB Part #
C6969593
Package
Plugin,D25xL27mm
Description
-25℃~+85℃ 100uF 10mm 2.4868Ω@120Hz 2000hrs@85℃ 25mm 27mm 350V 630mA@120Hz ±20% 插件,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8088
210+ $1.9197
490+ $1.8551
980+ $1.8229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons