
* Images are for reference only
IPD25DP06NMATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD25DP06NMATMA1
- JLCPCB Part #
- C6969205
- Package
- TO-252-3-313
- Description
- -55℃~+175℃@(Tj) 1 P-Channel 10.6nC@10V 250mΩ@6.5A,10V 28W 420pF@30V 4V@270uA 6.5A 60V TO-252-3-313 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
200+
$0.4544
500+
$0.4383
1000+
$0.4319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?