* Images are for reference only
RA2410HA06T
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RA2410HA06T
- JLCPCB Part #
- C6961443
- Package
- -
- Description
- 24V~280V 90V~280V 1 Form A (SPST-NO) 10A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RA2410HA06T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RA2410HA06T technical specifications, attributes, and parameters.
RA2410HA06T symbol, PCB footprint from the free EasyEDA PCB design tool.
RA2410HA06T datasheets or manufacturer documentation.
Datasheet: RA2410HA06T Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPB2
Carlo Gavazzi Computing Solutions
$174.222
-
ICB12S30N10POM1
Carlo Gavazzi Computing Solutions
$70.119
-
RA4850-D12
Carlo Gavazzi Computing Solutions
$168
-
IA18FLF05NO
Carlo Gavazzi Computing Solutions
$146.1135
-
IA30FLF10PCM1
Carlo Gavazzi Computing Solutions
$190.584
-
ICS30SN22POM1-FB
Carlo Gavazzi Computing Solutions
$103.461