
* Images are for reference only
PREC022DFAN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PREC022DFAN-RC
- JLCPCB Part #
- C6953372
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 44P Black Brass Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1357
200+
$0.4533
500+
$0.4388
1000+
$0.4308
Related Products

PREC032DFAN-RC
Sullins Connector Solutions
$1.4454

PRPC022DFAN-RC
Sullins Connector Solutions
$1.3018

PREC020DFAN-RC
Sullins Connector Solutions
$0.5598

350-90-135-00-001000
Mill-Max Mfg. Corp.
$20.2995

PRPC003SAAN-RC
Sullins Connector Solutions
$0.2936

451-10-256-00-009000
Mill-Max Mfg. Corp.
$33.2045
Welcome back, may I help you?