
* Images are for reference only
PEC05SAGN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC05SAGN
- JLCPCB Part #
- C6952165
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 3A 5P Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
200+
$0.3680
500+
$0.3567
1000+
$0.3502
Welcome back, may I help you?