
* Images are for reference only
EM6353BY2SP3B-2.9+
Extended
- Manufacturer
- EM Microelectronic
- MFR.Part #
- EM6353BY2SP3B-2.9+
- JLCPCB Part #
- C6944496
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TA) 1 155ms 2.93V Active Low Open-drain Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5945
200+
$0.2378
500+
$0.2298
1000+
$0.2266
Related Products

EM6353BX2SP3B-2.9+
EM Microelectronic
$0.5206

EM6353BY1SP3B-2.9+
EM Microelectronic
$0.6539

EM6353BZ2SP3B-2.9+
EM Microelectronic
$0.5206

MAX810REUR
Analog Devices Inc./Maxim Integrated
$1.9762

R3130N42EC-TR-FE
Nisshinbo Micro Devices Inc.
$1.2339

R3130N19EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.8210
Welcome back, may I help you?