This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NREC018SABC-M30RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NREC018SABC-M30RC
JLCPCB Part #
C6943431
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 18P 2.54mm 3A Black Brass Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9917
200+ $0.3958
500+ $0.3828
1000+ $0.3764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons