
* Images are for reference only
E37L401CJS152MC79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L401CJS152MC79U
- JLCPCB Part #
- C6941649
- Package
- Plugin
- Description
- -40℃~+85℃ 1500uF 22.2mm 400V ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8958
196+
$12.7265
490+
$12.3012
980+
$12.0918
Welcome back, may I help you?