This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC2SB-24D15S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2SB-24D15S
JLCPCB Part #
C6941290
Package
SMD-6P,25.4x25.4mm
Description
15V 18V~36V 2 333mA 87% SMD-6P,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $72.5645
200+ $28.9546
500+ $27.9865
1000+ $27.5081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons