
* Images are for reference only
78M15
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 78M15
- JLCPCB Part #
- C5137841
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃@(Tj) 1 15V 2V 30V 500mA 54dB@(120Hz) 6mA 90uV Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6036
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6027
In-stock Item Pricing
Qty Unit Price
1+
$0.1407
50+
$0.1130
150+
$0.0991
500+
$0.0886
2500+
$0.0780
5000+
$0.0738
Related Products
Welcome back, may I help you?