
* Images are for reference only
78L15
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 78L15
- JLCPCB Part #
- C3025160
- Package
- SOT-89-3
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 15V 35V 39dB@(120Hz) 4.6mA 82uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5821
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5726
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0453
300+
$0.0390
1000+
$0.0344
4000+
$0.0307
8000+
$0.0287
Related Products
Welcome back, may I help you?