
* Images are for reference only
78L05
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- 78L05
- JLCPCB Part #
- C5246134
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 20V 40mA 40uV 41dB@(120Hz) 5.5mA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2697
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2685
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
200+
$0.0290
1000+
$0.0245
2000+
$0.0218
10000+
$0.0195
20000+
$0.0184
Related Products
Welcome back, may I help you?