
* Images are for reference only
78D12G-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D12G-TN3-R
- JLCPCB Part #
- C696087
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+150℃@(Tj) 1 12V 2V@(0.5A) 35V 500mA 72dB@(120Hz) 75uV 8mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 353
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 353
In-stock Item Pricing
Qty Unit Price
1+
$0.1835
10+
$0.1454
30+
$0.1291
100+
$0.1088
500+
$0.0997
1000+
$0.0942
Related Products
Welcome back, may I help you?