This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CYT2B95BACQ0AZEGST

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CYT2B95BACQ0AZEGST
JLCPCB Part #
C6923857
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 100MHz、160MHz 128KB 12bit 2.0625MB 2.7V~5.5V 256KB 32 Bit 78 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1572
200+ $8.8414
500+ $8.5459
1000+ $8.3997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons