
* Images are for reference only
474MWR152KJ
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 474MWR152KJ
- JLCPCB Part #
- C6091832
- Package
- Plugin,D24xL34mm
- Description
- -40℃~+105℃ 1.5kV 470nF Metallized Polyester ±10% Plugin,D24xL34mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4622
200+
$1.3814
500+
$1.3364
1000+
$1.3138