MC22FF112J-F
Extended
* Images are for reference only

MC22FF112J-F

Attributes
Value
MFR.Part #
MC22FF112J-F
JLCPCB Part #
C6666104
Package
2220
Description
-55℃~+125℃ 1.1nF 1kV 4mm 5.7mm ±5% 2220 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package2220
Operating Temperature-55℃~+125℃
Body Length5.7mm
Voltage Rating1kV
Tolerance±5%
Capacitance1.1nF
Height - Seated(Max)4mm