This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CVPD-034-50-161.1328

Extended
Manufacturer
Crystek Corporation
MFR.Part #
CVPD-034-50-161.1328
JLCPCB Part #
C6892371
Package
SMD-6P
Description
0℃~+70℃ 161.1328MHz 3.3V 88mA LVPECL ±50ppm SMD-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.0692
200+ $27.9577
500+ $27.0233
1000+ $26.5618
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons