
* Images are for reference only
MBR0540
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- MBR0540
- JLCPCB Part #
- C77337
- Package
- SOD-123
- Description
- -55℃~+150℃ 40V 5.5A 500mA 510mV@500mA Independent SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31120
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30196
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0294
600+
$0.0264
3000+
$0.0233
9000+
$0.0224
21000+
$0.0217
Related Products
Welcome back, may I help you?