This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78438323033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
78438323033
JLCPCB Part #
C5544277
Package
SMD,2.5x2mm
Description
1.25A 2.1A 264mΩ 3.3uH AEC-Q200 ±30% SMD,2.5x2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 108

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 94

In-stock Item Pricing

Qty Unit Price
1+ $3.1453
10+ $2.7130
30+ $2.4549
100+ $2.1952
500+ $2.0759
1000+ $2.0210

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons