
* Images are for reference only
BAS70DW-05
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAS70DW-05
- JLCPCB Part #
- C77306
- Package
- SOT-363
- Description
- -55℃~+125℃ 100mA 1V@15mA 2 Pair Common Cathode 70V 70mA SOT-363 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 562
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0447
300+
$0.0387
3000+
$0.0342
6000+
$0.0307
9000+
$0.0289
Related Products
Welcome back, may I help you?