
* Images are for reference only
GRM022R71C102KE14L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM022R71C102KE14L
- JLCPCB Part #
- C6867458
- Package
- 01005
- Description
- 16V 1nF X7R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1909
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 1267
In-stock Item Pricing
Qty Unit Price
1+
$0.0073
1000+
$0.0059
3000+
$0.0052
10000+
$0.0047
40000+
$0.0043
80000+
$0.0041
Related Products
Welcome back, may I help you?