
* Images are for reference only
781710002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 781710002
- JLCPCB Part #
- C505023
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.5A 1x2P 2 2P 50V Black Copper alloy Gold Pico-EZmate(MX 1.2) Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16335
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 15777
In-stock Item Pricing
Qty Unit Price
1+
$0.2101
50+
$0.1755
150+
$0.1607
500+
$0.1421
2500+
$0.1339
4500+
$0.1291
Related Products
Welcome back, may I help you?