![](/ssr/img/img-err.694172c.png)
* Images are for reference only
245861024004829+
- Manufacturer
- --
- MFR.Part #
- 245861024004829+
- JLCPCB Part #
- C6849477
- Package
- SMD-24_0.35MM
- Description
- Board to Board & Mezzanine Connectors Recpt 0.35mm Pitch 24pos 0.6mm Height
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
245861024004829+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 245861024004829+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
245861024004829+ symbol, PCB footprint from the free EasyEDA PCB design tool.
245861024004829+ datasheets or manufacturer documentation.
Datasheet: --
Unavailable
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
See the instructions on consigning parts to JLCPCB →Featured Products