
* Images are for reference only
SXT22420CC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC38-18.432M
- JLCPCB Part #
- C6848288
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 18.432MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3175
200+
$0.5270
500+
$0.5094
1000+
$0.4997
Related Products

SXT22420CC48-18.432M
Suntsu Electronics, Inc.
$1.3207

SXT22422CC38-18.432M
Suntsu Electronics, Inc.
$1.1536

SXT22421CC38-18.432M
Suntsu Electronics, Inc.
$1.1536

SXT22410EE07-32.000M
Suntsu Electronics, Inc.
$1.1327

SXT22411CA16-14.31818M
Suntsu Electronics, Inc.
$1.1600

SXT22410FC16-48.000M
Suntsu Electronics, Inc.
$2.4196
Welcome back, may I help you?