
* Images are for reference only
SXT2247AA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA17-24.000M
- JLCPCB Part #
- C6847775
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 24MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1452
200+
$0.4578
500+
$0.4417
1000+
$0.4353
Related Products

SXT2247AA17-27.000M
Suntsu Electronics, Inc.
$1.1452

SXT2147AA17-24.000M
Suntsu Electronics, Inc.
$1.1998

SXT2248AA17-24.000M
Suntsu Electronics, Inc.
$1.1163

SXT22413DB16-20.000M
Suntsu Electronics, Inc.
$1.4198

SXT22410AA27-18.432M
Suntsu Electronics, Inc.
$1.5499

SXT22418FE48-14.7456M
Suntsu Electronics, Inc.
$1.2624
Welcome back, may I help you?