
* Images are for reference only
SXT22421DC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC07-16.384M
- JLCPCB Part #
- C6847608
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1631
200+
$0.4646
500+
$0.4501
1000+
$0.4420
Related Products

SXT22420DC07-16.384M
Suntsu Electronics, Inc.
$1.1631

SXT22412DC07-16.384M
Suntsu Electronics, Inc.
$1.1631

SXT22421CC07-16.384M
Suntsu Electronics, Inc.
$1.0889

SXT22412CC16-20.000M
Suntsu Electronics, Inc.
$1.2841

SXT22418FD27-26.000M
Suntsu Electronics, Inc.
$0.8163

SXT22412DB27-24.000M
Suntsu Electronics, Inc.
$0.9550
Welcome back, may I help you?