
* Images are for reference only
SXT22418FA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA27-37.400M
- JLCPCB Part #
- C6843221
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 37.4MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1856
200+
$0.4736
500+
$0.4575
1000+
$0.4511
Related Products

SXT21418FA27-37.400M
Suntsu Electronics, Inc.
$1.2806

SXT22418FE27-37.400M
Suntsu Electronics, Inc.
$1.2307

SXT32418FA27-37.400M
Suntsu Electronics, Inc.
$1.4771

SXT22412FC48-16.000M
Suntsu Electronics, Inc.
$1.6382

SXT2247BB27-38.400M
Suntsu Electronics, Inc.
$1.5238

SXT22420BA38-26.000M
Suntsu Electronics, Inc.
$0.7555
Welcome back, may I help you?