
* Images are for reference only
SXT21418EC48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC48-20.000M
- JLCPCB Part #
- C6836549
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 200Ω 20MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2955
200+
$0.5173
500+
$0.5012
1000+
$0.4915
Related Products

SXT21410EC48-20.000M
Suntsu Electronics, Inc.
$2.0867

SXT21418EC27-20.000M
Suntsu Electronics, Inc.
$1.2907

SXT21412EC38-20.000M
Suntsu Electronics, Inc.
$1.2939

SXT21421BB17-37.400M
Suntsu Electronics, Inc.
$1.1312

SXT21418ED38-16.000M
Suntsu Electronics, Inc.
$1.4261

SXT21412FD48-25.000M
Suntsu Electronics, Inc.
$0.9185
Welcome back, may I help you?