
* Images are for reference only
SXT21415CA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CA38-50.000M
- JLCPCB Part #
- C6835625
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 15pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4755
200+
$0.5896
500+
$0.5702
1000+
$0.5606
Related Products

SXT21416CA38-50.000M
Suntsu Electronics, Inc.
$1.4755

SXT22415CA38-50.000M
Suntsu Electronics, Inc.
$1.3273

SXT21415CA48-50.000M
Suntsu Electronics, Inc.
$1.4771

SXT21410FD16-27.000M
Suntsu Electronics, Inc.
$1.2902

SXT21418ED27-16.384M
Suntsu Electronics, Inc.
$1.2983

ECS-200-10-37B2-JTN-TR
ECS
$0.5976
Welcome back, may I help you?