This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-40-024-10-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
830-40-024-10-001000
JLCPCB Part #
C6835391
Package
Plugin,P=2mm
Description
1 24P 2mm Black Brass Alloy Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3712
200+ $6.9318
500+ $6.7005
1000+ $6.5849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons