
* Images are for reference only
776286-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776286-1
- JLCPCB Part #
- C498490
- Package
- P=4mm
- Description
- -40℃~+125℃ 3 4mm Black Glass-Fiber Reinforced PBT Locking UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$6.3001
10+
$5.4792
56+
$4.9904
112+
$4.4969
504+
$4.2695
1120+
$4.1679
Related Products
Welcome back, may I help you?