
* Images are for reference only
776276-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776276-1
- JLCPCB Part #
- C498959
- Package
- Plugin,P=4mm
- Description
- -40℃~+105℃ 250V 3 4mm 4mm 8A 8P Black Brass Through Hole Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 899
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 895
In-stock Item Pricing
Qty Unit Price
1+
$3.9726
10+
$3.4990
36+
$3.0206
108+
$2.7354
504+
$2.6033
1008+
$2.5453
Related Products
Welcome back, may I help you?