
* Images are for reference only
SBA0540Q-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SBA0540Q-AU_R1_000A1
- JLCPCB Part #
- C6801465
- Package
- DFN-2(0.6x1)
- Description
- -55℃~+150℃ 1 Independent 2A 40V 500mA 50uA@40V 600mV@500mA DFN-2(0.6x1) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
200+
$0.0605
500+
$0.0584
1000+
$0.0575
Welcome back, may I help you?