
* Images are for reference only
HF18FZ/A220/240-2Z231
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HF18FZ/A220/240-2Z231
- JLCPCB Part #
- C6776951
- Package
- 插件,28x21.5mm
- Description
- -40℃~+70℃ 100mΩ 15.92kΩ 2 Form C: 2C (DPDT-CO) 20ms 220V、240V 25ms 30V@DC、277V@AC 7A 7A@220VAC、7A@24VDC 插件,28x21.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$6.4314
10+
$5.4144
30+
$4.8103
90+
$4.1998
510+
$3.9186
990+
$3.7917
Related Products
Welcome back, may I help you?