
* Images are for reference only
BD075-23-A-1-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD075-23-A-1-L-D
- JLCPCB Part #
- C6751636
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 23P 30V 4.6mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6927
200+
$1.8720
500+
$1.8106
1000+
$1.7800
Related Products
Welcome back, may I help you?