
* Images are for reference only
770835-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770835-1
- JLCPCB Part #
- C212083
- Package
- -
- Description
- 0.89mm~1.27mm 26~30 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10067
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10067
In-stock Item Pricing
Qty Unit Price
1+
$0.0744
100+
$0.0621
300+
$0.0562
1000+
$0.0515
5000+
$0.0478
10000+
$0.0460
Related Products
Welcome back, may I help you?