
* Images are for reference only
770023-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770023-1
- JLCPCB Part #
- C590358
- Package
- P=6.35mm
- Description
- -55℃~+120℃ 3 3x5P 5 6.35mm Glass-Filled Polyamide Locking UL94V-0 White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$2.2017
10+
$1.8694
30+
$1.6614
250+
$1.4468
500+
$1.3501
1000+
$1.3097
Related Products
Welcome back, may I help you?