This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

UWTH1D28QB-100WR3

Extended
Manufacturer
--
MFR.Part #
UWTH1D28QB-100WR3
JLCPCB Part #
C6734642
Package
DIP,57.9x36.8mm
Description
-40℃~+105℃ 1300uF 13mm 14V~160V 150mVp-p 175kHz 28V 3.57A 37mm 58mm 89% Short Circuit Protection、Over Temperature Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±2% DIP,57.9x36.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 24

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $78.9010
24+ $76.2102
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons