
* Images are for reference only
768290004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 768290004
- JLCPCB Part #
- C19170941
- Package
- Plugin,P=5.7mm
- Description
- -40℃~+105℃ 2 2 23.5A 2x2P 4P 5.7mm 600V Black High Conductivity Copper Through Hole Tin UL94V-0 Plugin,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4007
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 3759
In-stock Item Pricing
Qty Unit Price
1+
$1.8688
10+
$1.5852
30+
$1.4290
75+
$1.1615
525+
$1.0842
975+
$1.0488
Related Products
Welcome back, may I help you?