
* Images are for reference only
768250004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 768250004
- JLCPCB Part #
- C564181
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 2 23.5A 2x2P 4P 5.7mm 5.7mm 600V Black Copper Right Angle Tin UL94V-0 弯插,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2730
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 2661
In-stock Item Pricing
Qty Unit Price
1+
$1.5420
10+
$1.3130
30+
$1.1888
100+
$1.0468
500+
$0.9839
1000+
$0.9549
Related Products
Welcome back, may I help you?