
* Images are for reference only
SXTHM218DC384-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218DC384-24.576M
- JLCPCB Part #
- C6711636
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 18pF 24.576MHz 30Ω ±20ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8956
200+
$0.3576
500+
$0.3464
1000+
$0.3399
Related Products

SXTHM218DA384-24.576M
Suntsu Electronics, Inc.
$0.8119

SXTHM218DB384-24.576M
Suntsu Electronics, Inc.
$0.8537

SXTHM218DC484-24.576M
Suntsu Electronics, Inc.
$0.9021

ATS111SM
CTS Electronic Components
$0.5574

SXTHM212DA174-16.000M
Suntsu Electronics, Inc.
$0.3696

TS360T33IDT
CTS Electronic Components
$0.7684
Welcome back, may I help you?