
* Images are for reference only
SXT3248EB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB27-37.400M
- JLCPCB Part #
- C6711273
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 37.4MHz 40Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0410
200+
$0.4158
500+
$0.4029
1000+
$0.3948
Related Products

SXT3248EB27-38.400M
Suntsu Electronics, Inc.
$1.4293

SXT3248ED27-37.400M
Suntsu Electronics, Inc.
$1.0619

SXT3248EB07-37.400M
Suntsu Electronics, Inc.
$1.0361

SXT32420BB48-19.6608M
Suntsu Electronics, Inc.
$0.7590

7M-30.000MAHJ-T
TXC Corp
$0.9813

SXT32415BB07-13.560M
Suntsu Electronics, Inc.
$0.5672
Welcome back, may I help you?