
* Images are for reference only
SXT3248DD38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD38-22.1184M
- JLCPCB Part #
- C6711124
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 22.1184MHz 50Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3067
200+
$0.5217
500+
$0.5040
1000+
$0.4959
Related Products

SXT3248DA38-22.1184M
Suntsu Electronics, Inc.
$1.2728

SXT3248DB38-22.1184M
Suntsu Electronics, Inc.
$1.2841

SXT32418DD38-22.1184M
Suntsu Electronics, Inc.
$1.0838

SXT32419CA27-16.000M
Suntsu Electronics, Inc.
$0.8851

C3E-24.576-12-1015-CT
AKER
$1.4117

SXT32417EC38-14.31818M
Suntsu Electronics, Inc.
$0.8076
Welcome back, may I help you?