
* Images are for reference only
SXT3248CB17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB17-48.000M
- JLCPCB Part #
- C6710808
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 40Ω 48MHz 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1700
200+
$0.4680
500+
$0.4520
1000+
$0.4440
Related Products

SXT3248CB27-48.000M
Suntsu Electronics, Inc.
$1.1716

SXT3248CB07-48.000M
Suntsu Electronics, Inc.
$1.1651

SXT32418CB17-48.000M
Suntsu Electronics, Inc.
$0.7292

SXT32412DC48-40.000M
Suntsu Electronics, Inc.
$0.9744

SXT32412FC48-20.000M
Suntsu Electronics, Inc.
$1.3110

XL2EL89CLI-111YLC-40M
YXC Crystal Oscillators
$0.0799
Welcome back, may I help you?