
* Images are for reference only
SXT3248FB16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB16-29.4912M
- JLCPCB Part #
- C6710603
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 29.4912MHz 50Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4817
500+
$0.4656
1000+
$0.4575
Related Products

SXT3248EB16-29.4912M
Suntsu Electronics, Inc.
$1.1260

SXT3248FA16-29.4912M
Suntsu Electronics, Inc.
$1.1904

SXT3248DB16-29.4912M
Suntsu Electronics, Inc.
$1.0615

SXT32419BA38-13.000M
Suntsu Electronics, Inc.
$0.8892

ECS-270-20-33-CKM-TR
ECS
$0.6202

SXT32418DA38-22.1184M
Suntsu Electronics, Inc.
$1.0277
Welcome back, may I help you?