
* Images are for reference only
SXT32420DB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DB48-14.31818M
- JLCPCB Part #
- C6710045
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 20pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2948
500+
$0.2851
1000+
$0.2803
Related Products

SXT32410DB48-14.31818M
Suntsu Electronics, Inc.
$1.1065

SXT32420DB38-14.31818M
Suntsu Electronics, Inc.
$0.7345

SXT32420DD48-14.31818M
Suntsu Electronics, Inc.
$0.7651

SXT3248DD48-16.384M
Suntsu Electronics, Inc.
$1.2063

SXT32410FB07-32.000M
Suntsu Electronics, Inc.
$1.0018

SXT32410BB48-13.000M
Suntsu Electronics, Inc.
$0.9970
Welcome back, may I help you?